Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ5.0CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel64AH8507
Re-Reel37X7846RL
Cut Tape37X7846
Product RangeSMAJ Series
Your Part Number
6,437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.748 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.748 |
| 50+ | $0.494 |
| 100+ | $0.346 |
| 250+ | $0.328 |
| 500+ | $0.309 |
| 1000+ | $0.294 |
| 2500+ | $0.280 |
| 5000+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.260 |
| 15000+ | $0.255 |
| 25000+ | $0.251 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ5.0CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel64AH8507
Re-Reel37X7846RL
Cut Tape37X7846
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Stand-Off Voltage Vrwm5V
Reverse Standoff Voltage5V
Clamping Voltage Vc Max9.2V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
SMAJ Series
Reverse Stand-Off Voltage Vrwm
5V
Clamping Voltage Vc Max
9.2V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
Automotive Qualification Standard
-
TVS Polarity
Bidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SMAJ5.0CA
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
