Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF3.0Copy
Newark Part No.26AM6619
Product RangeSMF Ultra Low Voltage Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.672 |
| 50+ | $0.565 |
| 100+ | $0.458 |
| 250+ | $0.412 |
| 500+ | $0.366 |
| 1000+ | $0.335 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF3.0Copy
Newark Part No.26AM6619
Product RangeSMF Ultra Low Voltage Series
Technical Datasheet
Product RangeSMF Ultra Low Voltage Series
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max5.8V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage3.1V
Maximum Breakdown Voltage3.7V
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SMF Ultra Low Voltage Series
Reverse Standoff Voltage
3V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
3.1V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
5.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
3.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
