Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP3312TUTGCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.71Y6200
Product RangeSPA SP3312T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.567 |
| 9000+ | $0.556 |
| 15000+ | $0.545 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,701.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3312TUTGCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.71Y6200
Product RangeSPA SP3312T Series
Technical Datasheet
Product RangeSPA SP3312T Series
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max13V
Diode Case StyleUDFN
No. of Pins8Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation250W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SP3312T series 3.3V 15A SPA® diode array. The SP3312T integrates 4 channels (2 differential pair) of low capacitance diodes to protect sensitive I/O pins against lightning induced surge events and ESD. The low loading capacitance makes the SP3312T ideal for protecting high-speed signal pins. It is suitable for use in 10/100/1000 Ethernet, integrated magnetics/RJ45 connectors, LAN/WAN equipment, security cameras, industrial controls, notebook & desktop computers.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (tp=5/50ns)
- Lightning, IEC 61000- 4-5 2nd edition, 15A (tp=8/20µs)
- Low capacitance of 1.3pF (typ) per I/O
- Low leakage current of 0.01µA (typ) at 3.3V
- Low variation in capacitance vs. bias voltage: 0.3pF typical (VR=0 to 2.5V)
- AEC-Q101 qualified
Technical Specifications
Product Range
SPA SP3312T Series
Reverse Standoff Voltage
3.3V
Diode Case Style
UDFN
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
250W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
13V
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for SP3312TUTG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
