Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4023-01FTG-CCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.49Y8645
Product RangeSPA SP4023 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.343 |
| 6000+ | $0.328 |
| 9000+ | $0.313 |
| 15000+ | $0.307 |
| 30000+ | $0.300 |
| 75000+ | $0.295 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,029.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4023-01FTG-CCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.49Y8645
Product RangeSPA SP4023 Series
Technical Datasheet
Clamping Voltage Vc Max40V
TVS PolarityBidirectional
No. of Pins2Pins
Reverse Standoff Voltage15V
Clamping Voltage Max40V
Operating Voltage15V
Diode Case StyleSOD-323
Power Dissipation Pd-
Minimum Breakdown Voltage16V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation450W
QualificationAEC-Q101
Product RangeSPA SP4023 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP4023 series SPA® 1.3pF, 12A discrete TVS diode. It is suitable for use in xDSL Interfaces, RS-232, RS-485, power ports, security equipment, instrumentation, medical equipment, computers and peripherals applications.
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 12A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 1.3pF (at VR=0V)
- Low leakage current
- Bidirectional configuration
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Clamping Voltage Max
40V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
16V
Peak Pulse Power Dissipation
450W
Product Range
SPA SP4023 Series
SVHC
To Be Advised
TVS Polarity
Bidirectional
Reverse Standoff Voltage
15V
Operating Voltage
15V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Alternatives for SP4023-01FTG-C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
