Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4024-01FTGCopy
Newark Part No.49Y8646
Product RangeSPA SP4024 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 5000+ | $0.355 |
| 10000+ | $0.334 |
| 20000+ | $0.316 |
| 30000+ | $0.299 |
| 50000+ | $0.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4024-01FTGCopy
Newark Part No.49Y8646
Product RangeSPA SP4024 Series
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeSPA SP4024 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
24V
Product Range
SPA SP4024 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SP4024-01FTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
