Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP720ABGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31T8337
Product RangeSP720
Your Part Number
1,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $5.060 |
| 25+ | $4.700 |
| 50+ | $4.310 |
| 100+ | $3.840 |
| 500+ | $3.490 |
| 1000+ | $3.090 |
| 2500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP720ABGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31T8337
Product RangeSP720
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins16Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSP720
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
16Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
SP720
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP720ABG
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
