Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP720ABTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62R9376RL
Cut Tape62R9376
Product RangeSP720
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.770 | $5.77 |
| Total Price | $5.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 50+ | $5.100 |
| 100+ | $4.680 |
| 250+ | $4.230 |
| 500+ | $3.670 |
| 1000+ | $2.910 |
| 2500+ | $2.760 |
| 5000+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP720ABTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62R9376RL
Cut Tape62R9376
Product RangeSP720
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins16Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSP720
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
16Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
-
Product Range
SP720
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP720ABTG
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
