Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTLP11ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel51AK3773RL
Cut Tape51AK3773
Product RangeTLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $69.080 | $69.08 |
| Total Price | $69.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $69.080 |
| 50+ | $65.700 |
| 100+ | $61.640 |
| 250+ | $58.410 |
| 500+ | $54.810 |
| 1000+ | $52.370 |
| 2500+ | $50.500 |
| 5000+ | $48.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTLP11ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel51AK3773RL
Cut Tape51AK3773
Product RangeTLP Series
Technical Datasheet
Product RangeTLP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max22V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage12.2V
Maximum Breakdown Voltage13.5V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
TLP Series
Reverse Standoff Voltage
11V
Diode Case Style
P600
Minimum Breakdown Voltage
12.2V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
22V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for TLP11A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
