Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTMOV20RP320EL2T7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01P8199
Re-Reel27AM6649RL
Cut Tape27AM6649
Product RangeTMOV Series
Your Part Number
1,195 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.100 | $4.10 |
| Total Price | $4.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 50+ | $2.980 |
| 100+ | $2.730 |
| 250+ | $2.670 |
| 500+ | $2.610 |
| 1000+ | $2.560 |
| 2500+ | $2.510 |
| 5000+ | $2.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $2.240 |
| 3600+ | $2.190 |
| 6000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV20RP320EL2T7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01P8199
Re-Reel27AM6649RL
Cut Tape27AM6649
Product RangeTMOV Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeTMOV Series
Clamping Voltage Vc Max840V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)270J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
320V
Product Range
TMOV Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
270J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
