Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTMOV34S111EPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01P8236
Product RangeTMOV34S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 180+ | $31.390 |
| 360+ | $30.760 |
| 540+ | $30.140 |
| 900+ | $29.510 |
| 1800+ | $28.870 |
| 4500+ | $28.240 |
| 9000+ | $27.620 |
Price for:Each
Minimum: 180
Multiple: 180
$5,650.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTMOV34S111EPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01P8236
Product RangeTMOV34S Series
Technical Datasheet
Voltage Rating VAC115V
Voltage Rating VDC150V
Product RangeTMOV34S Series
Clamping Voltage Vc Max305V
Varistor Case StyleSquare 34mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS40kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)235J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
115V
Product Range
TMOV34S Series
Varistor Case Style
Square 34mm
Peak Surge Current @ 8/20µS
40kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
150V
Clamping Voltage Vc Max
305V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
235J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
