Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V0402MHS22NR TVS Varistor, 6.5 V, 9 V, MHS Series, 30 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/4606855.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV0402MHS22NRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05M1805
Product RangeMHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.260 |
| 20000+ | $0.255 |
| 30000+ | $0.251 |
| 50000+ | $0.245 |
| 100000+ | $0.239 |
| 250000+ | $0.234 |
| 500000+ | $0.230 |
| 1000000+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV0402MHS22NRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.05M1805
Product RangeMHS Series
Technical Datasheet
Voltage Rating VAC6.5V
Voltage Rating VDC9V
Product RangeMHS Series
Clamping Voltage Vc Max30V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
6.5V
Product Range
MHS Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
30V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
