Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV12ZA05PCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58K7191
Product RangeZA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 4500+ | $0.354 |
| 9000+ | $0.346 |
| 13500+ | $0.339 |
| 22500+ | $0.332 |
| 45000+ | $0.325 |
| 112500+ | $0.318 |
| 225000+ | $0.311 |
| 450000+ | $0.304 |
Price for:Each
Minimum: 4500
Multiple: 4500
$1,593.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV12ZA05PCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.58K7191
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC6V
Voltage Rating VDC8V
Product RangeZA Series
Clamping Voltage Vc Max37V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS50A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)140mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
6V
Product Range
ZA Series
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
50A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
8V
Clamping Voltage Vc Max
37V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
140mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
