Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V220CH8S TVS Varistor, 140 V, 180 V, CH Series, 360 V, 3220 [8552 Metric], Metal Oxide Varistor (MOV)](https://canada.newark.com/productimages/standard/en_US/4616728.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV220CH8SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75C8182
Product RangeCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.540 |
| 200+ | $1.520 |
| 300+ | $1.490 |
| 500+ | $1.450 |
| 1000+ | $1.420 |
| 2500+ | $1.390 |
| 5000+ | $1.360 |
Price for:Each
Minimum: 100
Multiple: 100
$154.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV220CH8SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75C8182
Product RangeCH Series
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeCH Series
Clamping Voltage Vc Max360V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)5J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
140V
Product Range
CH Series
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
5J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V220CH8S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
