Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV22ZA1PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58K7372
Product RangeZA Series
Your Part Number
3,990 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.345 |
| 25+ | $0.311 |
| 50+ | $0.293 |
| 100+ | $0.274 |
| 500+ | $0.247 |
| 1000+ | $0.241 |
| 2500+ | $0.234 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV22ZA1PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58K7372
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeZA Series
Clamping Voltage Vc Max43V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)900mJ
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
14V
Product Range
ZA Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
18V
Clamping Voltage Vc Max
43V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
900mJ
Technical Docs (2)
Alternatives for V22ZA1P
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
