Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV250SM7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel23X3770
Re-Reel27AM6657RL
Cut Tape27AM6657
Product RangeSM7 Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.840 | $2.84 |
| Total Price | $2.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 25+ | $1.990 |
| 100+ | $1.810 |
| 250+ | $1.720 |
| 500+ | $1.690 |
| 1000+ | $1.650 |
| 5000+ | $1.620 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $1.690 |
| 1800+ | $1.620 |
| 3000+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV250SM7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel23X3770
Re-Reel27AM6657RL
Cut Tape27AM6657
Product RangeSM7 Series
Technical Datasheet
Voltage Rating VAC250Vrms
Voltage Rating VDC330V
Product RangeSM7 Series
Clamping Voltage Vc Max650V
Varistor Case StyleSMD
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)21J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250Vrms
Product Range
SM7 Series
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
330V
Clamping Voltage Vc Max
650V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
21J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
