Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V26MLA0805NHAUTO TVS Varistor, 20 V, 26 V, MLA AUTO Series, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/4627674.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV26MLA0805NHAUTOCopy
Manufacturer Standard Lead Time60 weeks
Newark Part No.
Full Reel91T0257
Re-Reel99AC7511
Cut Tape99AC7511
Product RangeMLA AUTO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.355 | $887.50 |
| Total Price | $887.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.355 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.391 |
| 5000+ | $0.384 |
| 10000+ | $0.358 |
| 20000+ | $0.338 |
| 30000+ | $0.318 |
| 50000+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV26MLA0805NHAUTOCopy
Manufacturer Standard Lead Time60 weeks
Newark Part No.
Full Reel91T0257
Re-Reel99AC7511
Cut Tape99AC7511
Product RangeMLA AUTO Series
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeMLA AUTO Series
Clamping Voltage Vc Max60V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
20V
Product Range
MLA AUTO Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
26V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
300mJ
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V26MLA0805NHAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
