Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV33ZA70PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58K7514
Product RangeZA Series
Your Part Number
487 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.902 |
| 25+ | $0.825 |
| 50+ | $0.782 |
| 100+ | $0.740 |
| 500+ | $0.696 |
| 1000+ | $0.666 |
| 2500+ | $0.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33ZA70PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58K7514
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC21V
Voltage Rating VDC27V
Product RangeZA Series
Clamping Voltage Vc Max58V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS2kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
21V
Product Range
ZA Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
27V
Clamping Voltage Vc Max
58V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V33ZA70P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
