Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V5.5MLA0402LNR TVS Varistor, 4 V, 5.5 V, MLA Series, 39 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/4651961.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV5.5MLA0402LNRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel05M1823RL
Cut Tape05M1823
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.260 | $2,600.00 |
| Total Price | $2,600.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.260 |
| 20000+ | $0.255 |
| 30000+ | $0.251 |
| 50000+ | $0.245 |
| 100000+ | $0.239 |
| 250000+ | $0.234 |
| 500000+ | $0.230 |
| 1000000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV5.5MLA0402LNRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel05M1823RL
Cut Tape05M1823
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeMLA Series
Clamping Voltage Vc Max39V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
4V
Product Range
MLA Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
39V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
50mJ
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V5.5MLA0402LNR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
