Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV82ZU12PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.58K7697
Product RangeZU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $0.778 |
| 7000+ | $0.702 |
| 10500+ | $0.688 |
| 17500+ | $0.674 |
| 35000+ | $0.660 |
| 87500+ | $0.646 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$2,723.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV82ZU12PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.58K7697
Product RangeZU Series
Technical Datasheet
Voltage Rating VAC50V
Voltage Rating VDC68V
Product RangeZU Series
Clamping Voltage Vc Max145V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)15J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
50V
Product Range
ZU Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
68V
Clamping Voltage Vc Max
145V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
15J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
