Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE V9MLA0805LNT TVS Varistor, 6.5 V, 9 V, MLA Series, 25.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/4385983.jpg)
ManufacturerLITTELFUSE
Manufacturer Part NoV9MLA0805LNTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75C8371
Product RangeMLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.384 |
| 20000+ | $0.363 |
| 30000+ | $0.345 |
| 50000+ | $0.334 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$3,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV9MLA0805LNTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75C8371
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC6.5V
Voltage Rating VDC9V
Product RangeMLA Series
Clamping Voltage Vc Max25.5V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
6.5V
Product Range
MLA Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
40A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
25.5V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
100mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
