
| Quantity | Price |
|---|---|
| 5+ | $51.740 |
| 10+ | $48.220 |
| 25+ | $44.020 |
| 50+ | $40.500 |
| 100+ | $35.790 |
Product Information
Product Overview
The LOCTITE 561 series Pipe Sealant Stick is a single component, semi-solid anaerobic pipe sealant compound. It is supplied in a self-feeding applicator stick that facilitates application of the material where a conventional liquid or paste product would be difficult to use. This is an anaerobic product and cures when confined in the absence of air between close fitting metal surfaces. This industrial grade sealant develops controlled low strength to facilitate disassembly. This product also fluoresces for easy coverage inspection. It is recommended for sealing metal tapered pipe threads and fittings, National Pipe Thread (NPT) for industrial applications in the chemical processing, petroleum refining, pulp/paper, waste treatment, textile, utilities/power generation, gas compression and distribution industries. It is also recommended for industrial plant fluid power systems.
- Methacrylate ester chemical type
- Easily portable
- Provides instant low pressure seal
- Doesn't creep, shrink or block systems
- Low disassembly strength
Applications
Defence, Military & Aerospace, Automotive, Industrial
Notes
Not recommended for use in pure oxygen or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Technical Specifications
Wax
-
-
LOCTITE 561
Thread Locking
White
19g
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
