Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No37312Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04M2743
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 6+ | $37.310 |
| 12+ | $34.510 |
| 30+ | $32.870 |
| 60+ | $31.010 |
Price for:Each
Minimum: 6
Multiple: 6
$223.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No37312Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.04M2743
Technical Datasheet
Adhesive Type-
Adhesive ColourTransparent
Dispensing MethodAerosol
Volume-
Weight16.75oz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Loctite Max Strength Headliner Adhesive is a high-strength and high temperature spray adhesive designed for bonding foam, carpet, fabrics, plastics, rubber, etc. This is due to the high strength and temperature resistance of the product.
- Maintains high strength at temperatures up to 170°F(77°C)
- Resistant to extreme weather conditions
- Water resistant
- Dries clear
- VOC compliant
- 16.75 Aerosol
Technical Specifications
Adhesive Type
-
Dispensing Method
Aerosol
Weight
16.75oz
SVHC
No SVHC (04-Feb-2026)
Adhesive Colour
Transparent
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
