Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No3888Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31M3709
Also Known As013071259246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 11+ | $187.950 |
Price for:Each
Minimum: 11
Multiple: 11
$2,067.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No3888Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31M3709
Also Known As013071259246
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourSilver
CureRoom Temperature
Tensile Strength-
Dispensing MethodPacket
Volume-
Weight2.5g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3888 is an electrically-conductive Epoxy Adhesive designed for bonding of metals, ceramics, rubbers and plastics as used in electronic parts, where good adhesion combined with electrical and thermal conductivity is required. Typical applications include solder replacement, repair/rework of interconnections and bonding of heat sensitive components where solder temperatures are impractical.
- Thick paste viscosity
- Room temperature cure
Applications
Industrial, Maintenance & Repair
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Packet
Weight
2.5g
SVHC
No SVHC (04-Feb-2026)
Adhesive Colour
Silver
Tensile Strength
-
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
