Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No518 300MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99B0497
Product Range518 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $162.460 |
Price for:Each
Minimum: 10
Multiple: 10
$1,624.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No518 300MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99B0497
Product Range518 Series
Technical Datasheet
Sealant TypeAnaerobic
Sealant ApplicationsCeramics, Conrete, Glass, Metal, Plastic, Rubber, Wood
Dispensing MethodCartridge
Sealant ColorRed
Volume300ml
Weight-
Product Range518 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Anaerobic
Dispensing Method
Cartridge
Volume
300ml
Product Range
518 Series
Sealant Applications
Ceramics, Conrete, Glass, Metal, Plastic, Rubber, Wood
Sealant Color
Red
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
