Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No518 KIT 25MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98B9913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 5+ | $106.060 |
Price for:Each
Minimum: 5
Multiple: 5
$530.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No518 KIT 25MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98B9913
Technical Datasheet
Sealant TypeAcrylate Semi Solid
Sealant ApplicationsMetals, Plastics
Dispensing MethodContainer
Sealant ColorRed
Volume25ml
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Acrylate Semi Solid
Dispensing Method
Container
Volume
25ml
Product Range
-
Sealant Applications
Metals, Plastics
Sealant Color
Red
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
