Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No577 250MLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63K2956
Product Range577 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 10+ | $143.680 |
Price for:Each
Minimum: 10
Multiple: 10
$1,436.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No577 250MLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.63K2956
Product Range577 Series
Technical Datasheet
Sealant TypeMethacrylate Ester
Sealant ApplicationsThread Locking
Dispensing MethodTube
Sealant ColorYellow
Volume250ml
Weight-
Product Range577 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Methacrylate Ester
Dispensing Method
Tube
Volume
250ml
Product Range
577 Series
Sealant Applications
Thread Locking
Sealant Color
Yellow
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
