Print Page
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.800 |
| 5+ | $20.640 |
| 10+ | $19.290 |
| 25+ | $18.000 |
| 50+ | $16.610 |
| 100+ | $15.670 |
| 250+ | $14.430 |
Price for:Each
Minimum: 1
Multiple: 1
$21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5980, 40MLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.37AC1687
Product Range5980
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Purpose
Dispensing MethodTube
Sealant ColorBlack
Volume40ml
Weight-
Product Range5980
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
40ml
Product Range
5980
Sealant Applications
General Purpose
Sealant Color
Black
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

