Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part NoSI 5130, 310MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AH4203
Product RangeSuperflex SI 5130
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.550 |
Price for:Each
Minimum: 1
Multiple: 1
$74.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSI 5130, 310MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80AH4203
Product RangeSuperflex SI 5130
Technical Datasheet
Sealant TypeAcetoxy Silicone
Sealant ApplicationsCoating, Potting, Sealing
Dispensing MethodCartridge
Sealant ColorWhite
Volume310ml
Weight-
Product RangeSuperflex SI 5130
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Acetoxy Silicone
Dispensing Method
Cartridge
Volume
310ml
Product Range
Superflex SI 5130
Sealant Applications
Coating, Potting, Sealing
Sealant Color
White
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
