Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoBF6500E230Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AN2074
Product RangeBF65 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $686.330 |
| 5+ | $663.830 |
| 10+ | $641.320 |
| 25+ | $592.570 |
| 50+ | $558.810 |
Price for:Each
Minimum: 1
Multiple: 1
$686.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBF6500E230Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AN2074
Product RangeBF65 Series
Technical Datasheet
Load Current Inductive65A
Relay MountingDIN Rail
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC345kW
Switching Current AC170A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1114kW
Load Current Resistive70A
Switching Current AC365A
Product RangeBF65 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
65A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
70A
Coil Voltage VDC Nom
250V
Load Current Resistive
70A
Product Range
BF65 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
45kW
Coil Voltage VAC Nom
250V
Switching Power AC1
114kW
Switching Current AC3
65A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
