Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $80.390 |
| 5+ | $78.230 |
| 10+ | $75.980 |
| 25+ | $74.860 |
| 50+ | $73.760 |
| 100+ | $69.340 |
Price for:Each
Minimum: 1
Multiple: 1
$80.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoACB1P335A12Copy
Newark Part No.46AM3922
Technical Datasheet
Rated Current335A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole-
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole-
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Rated Current
335A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
-
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
1kV
Line Side Connections Per Pole
-
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
