Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoHR6XS41SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AM4088
Product RangeHR6X Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $18.670 |
| 5+ | $18.300 |
| 10+ | $17.920 |
| 25+ | $17.550 |
| 50+ | $17.180 |
| 100+ | $16.810 |
| 250+ | $16.430 |
Price for:Each
Minimum: 1
Multiple: 1
$18.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoHR6XS41SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AM4088
Product RangeHR6X Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsSpring
No. of Pins12Pins
Current Rating10A
Voltage Rating-
Product RangeHR6X Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
12Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Spring
Current Rating
10A
Product Range
HR6X Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
