Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPCB6344Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4132
Product RangePLatinum LPCB634 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $86.840 |
| 5+ | $79.900 |
| 10+ | $73.810 |
| 25+ | $66.860 |
| 50+ | $65.520 |
| 100+ | $64.190 |
| 250+ | $62.850 |
Price for:Each
Minimum: 1
Multiple: 1
$86.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPCB6344Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4132
Product RangePLatinum LPCB634 Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPCB634 Series
SVHCTo Be Advised
Product Overview
LPCB6344 is a PLatinum chromed plastic Ø22mm series, 40mm Ø mushroom head pushbutton actuator with spring return (momentary) mechanism.
- Red color actuator
- Latching mechanism: turn to release
- Type of stopping for mushroom head: normal
- Polyamide material
- IEC degree of protection: IP66, IP67 and IP69K
- Operating force is less than 0.5Kg/1.1Ib and operating temperature range from -25 to 70°C
- Mechanical life: 5000000cycles (spring return actuators) and 300000cycles (Latch actuators)
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Certificates: CCC, cULus, EAC and RINA
- ETIM 8.0 EC001038 - front element for mushroom pushbutton
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Mushroom Head Emergency Switches
Product Range
PLatinum LPCB634 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LPCB6344
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
