Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPCPA100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AM4144
Product RangePlatinum Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $81.310 |
| 5+ | $74.810 |
| 10+ | $71.550 |
| 25+ | $70.120 |
| 50+ | $68.690 |
| 100+ | $67.270 |
| 250+ | $65.830 |
Price for:Each
Minimum: 1
Multiple: 1
$81.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPCPA100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AM4144
Product RangePlatinum Series
Technical Datasheet
Track Resistance100kohm
No. of Turns1Turns
Track Taper-
Power Rating1W
Resistance Tolerance± 10%
Product RangePlatinum Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs1
Adjustment TypeTop
Shaft Length-
Temperature Coefficient-
Potentiometer TypeMonoblock
Resistor TechnologyCermet
Potentiometer Terminals-
Resistor Case / Package-
Product Length-
Product Width-
Product Height70.4mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
100kohm
Track Taper
-
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
Monoblock
Potentiometer Terminals
-
Product Length
-
Product Height
70.4mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
1W
Product Range
Platinum Series
Shaft Diameter
-
Adjustment Type
Top
Temperature Coefficient
-
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LPCPA100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
