Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoLPCR1196Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4146
Product RangePLatinum LPCR11 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $49.570 |
| 5+ | $45.610 |
| 10+ | $42.130 |
| 25+ | $38.170 |
| 50+ | $37.400 |
| 100+ | $36.640 |
| 250+ | $35.880 |
| 5000+ | $35.120 |
Price for:Each
Minimum: 1
Multiple: 1
$49.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCR1196Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4146
Product RangePLatinum LPCR11 Series
Technical Datasheet
For Use WithLovato PLatinum Series 22mm Pushbutton Switches
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPCR11 Series
SVHCTo Be Advised
Product Overview
LPCR1196 is a PLatinum chromed plastic Ø22mm series, complete unit of mechanical RESET button actuator with spring return latching mechanism without mounting adapter.
- Blue flush actuator with RESET legend
- Polyamide material
- IEC degree of protection: IP66, IP67 and IP69K
- Operating force is less than 0.5Kg/1.1Ib
- Operating temperature range from -25 to 70°C
- Mechanical life: 5000000cycles
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Certificates: CCC, cULus, EAC and RINA
- ETIM 8.0 EC000221 - front element for push button
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Pushbutton Switches
Product Range
PLatinum LPCR11 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
