Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPFB102Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4156
Product RangePLatinum LPFB10 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $30.160 |
| 5+ | $27.740 |
| 10+ | $26.550 |
| 25+ | $26.020 |
| 50+ | $25.490 |
| 100+ | $24.950 |
| 250+ | $24.420 |
| 5000+ | $23.890 |
Price for:Each
Minimum: 1
Multiple: 1
$30.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPFB102Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4156
Product RangePLatinum LPFB10 Series
Technical Datasheet
For Use WithLovato PLatinum Series 30mm Pushbutton Switches
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPFB10 Series
SVHCTo Be Advised
Product Overview
LPFB102 is a PLatinum flat metal Ø30mm series, pushbutton actuator with spring return latching mechanism and without mounting adapter.
- Black color flush actuator
- Aluminum and zinc alloy material
- IEC degree of protection: IP66, IP67 and IP69K
- Operating force is less than 0.5Kg/1.1Ib
- Mechanical life: 5000000cycles
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Operating temperature range from -25 to 70°C
- Certificates: cULus
- ETIM 8.0 EC000221 - front element for push button
Technical Specifications
For Use With
Lovato PLatinum Series 30mm Pushbutton Switches
Product Range
PLatinum LPFB10 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
