Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPXC20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM4242
Product RangePLatinum LPXC Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $51.460 |
| 5+ | $47.610 |
| 10+ | $45.340 |
| 25+ | $42.780 |
| 50+ | $39.580 |
| 100+ | $37.010 |
| 250+ | $33.170 |
| 5000+ | $32.500 |
Price for:Each
Minimum: 1
Multiple: 1
$51.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPXC20Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM4242
Product RangePLatinum LPXC Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithLovato PLatinum Series 22mm Switches
Contact Voltage DC Max-
Product RangePLatinum LPXC Series
SVHCTo Be Advised
Product Overview
LPXC20 is a PLatinum LPXC Series, double contact element without mounting adapter. It is used as an accessory for Lovato pushbutton and selector switch bodies in the LPC LPS and LPF series.
- Rated insulation voltage Ui IEC/EN is 250V
- IEC conventional free air thermal current Ith less than equal to 40°C is 10A
- 2NO configuration and screw termination
- 6A max operating current at 120V (AC15) and 5.7A max operating current at 12V (DC13)
- Electrical life of 1000000cycles
- Contact resistance is less than or equal to 20mohm
- 2x 16AWG/kcmil max conductor section
- Operating temperature range from -25 to 70°C
- Certificates: CCC, cULus, EAC and RINA
- ETIM 8.0 EC000041 - auxiliary contact block
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Lovato PLatinum Series 22mm Switches
Product Range
PLatinum LPXC Series
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
