Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPXE10MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM4245
Product RangePLatinum LPXE Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $30.330 |
| 5+ | $29.720 |
| 10+ | $29.120 |
| 25+ | $28.510 |
| 50+ | $27.900 |
| 100+ | $27.300 |
| 250+ | $26.690 |
| 5000+ | $26.090 |
Price for:Each
Minimum: 1
Multiple: 1
$30.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPXE10MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM4245
Product RangePLatinum LPXE Series
Technical Datasheet
For Use WithLovato PLatinum Series 22mm Switches
Accessory TypeContact Element with Mounting Adaptor
Product RangePLatinum LPXE Series
SVHCTo Be Advised
Product Overview
LPXE10M is a PLatinum series, metal, Ø22mm, contact element with mounting adapter. It is used as an accessory for Lovato pushbutton and selector switch bodies in the LPS and LPF series.
- IEC conventional free air thermal current Ith less than equal to 40°C is 10A
- 6A max operating current at 120V (AC15) and 0.55A max operating current at 125V (DC13)
- Mechanical life of 1000000cycles
- 1Nm max tightening torque for terminals
- Terminals: clamp screw with washer
- UL degree of protection: type 1, 2, 3R, 4, 4X, 12, 12K
- Operating temperature range from -25 to 60°C
- ETIM 8.0 EC002498 - accessories/spare parts for low voltage switch technology
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Switches
Product Range
PLatinum LPXE Series
Accessory Type
Contact Element with Mounting Adaptor
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
