Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPXLPE4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM4252
Product RangePLatinum LPXLPE Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $42.410 |
| 5+ | $39.020 |
| 10+ | $37.320 |
| 25+ | $36.580 |
| 50+ | $35.830 |
| 100+ | $35.080 |
| 250+ | $34.340 |
| 5000+ | $33.590 |
Price for:Each
Minimum: 1
Multiple: 1
$42.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPXLPE4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM4252
Product RangePLatinum LPXLPE Series
Technical Datasheet
For Use WithLovato PLatinum Series 22mm Switches
Product RangePLatinum LPXLPE Series
SVHCTo Be Advised
Product Overview
LPXLPE4 is a PLatinum LPXLP Series, red LED integrated lamp-holder for steady light Lovato PLatinum Series 22mm switches.
- Supply voltage range from 85 to 140V AC
- Screw termination
- Electrical life of 100000hours
- 1Nm max tightening torque for terminals
- 12AWG/kcmil max conductor section
- Operating temperature range from -25 to 70°C
- Certificates: CCC, cULus, EAC, RINA and UL
- ETIM 8.0 EC000204 - lamp holder block for control circuit devices
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Switches
SVHC
To Be Advised
Product Range
PLatinum LPXLPE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
