Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoSM1RE1000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM4296
Product RangeSM1R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.950 |
| 10+ | $156.200 |
| 25+ | $148.600 |
| 50+ | $140.160 |
| 100+ | $130.870 |
Price for:Each
Minimum: 1
Multiple: 1
$162.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoSM1RE1000Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46AM4296
Product RangeSM1R Series
Technical Datasheet
Product RangeSM1R Series
Current Rating10A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail, Panel
SVHCTo Be Advised
Technical Specifications
Product Range
SM1R Series
No. of Poles
3 Pole
Voltage Rating VAC
400V
SVHC
To Be Advised
Current Rating
10A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
