Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | ANT-433MSCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 61M4859 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.090 |
| 10+ | $19.470 |
| 100+ | $10.630 |
| 500+ | $9.450 |
| 1000+ | $9.240 |
| 2500+ | $9.060 |
| 10000+ | $8.880 |
Price for:Each
Minimum: 1
Multiple: 1
$25.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | ANT-433MSCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 61M4859 |
| Technical Datasheet | |
| Antenna Type | Omni-directional |
| Frequency Min | 430MHz |
| Frequency Max | 470MHz |
| Antenna Mounting | - |
| Gain | - |
| VSWR | 1.5 |
| Input Power | 50W |
| Input Impedance | 50ohm |
| Antenna Polarization | Omni |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
- 433MHz flexible whip antenna with straight SMA male connector
- 1/4 wave radiating element
- Suitable for portable and fixed applications that require omni-directional communication
Applications
Wireless
Technical Specifications
| Antenna Type | Omni-directional |
|---|---|
| Frequency Max | 470MHz |
| Gain | - |
| Input Power | 50W |
| Antenna Polarization | Omni |
| SVHC | No SVHC (14-Jun-2023) |
| Frequency Min | 430MHz |
|---|---|
| Antenna Mounting | - |
| VSWR | 1.5 |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
