Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | ANT-900MSCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 58M3676 |
| Your Part Number | |
| Technical Datasheet |
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
| 10+ | $11.940 |
| 100+ | $10.160 |
| 500+ | $9.200 |
| 1000+ | $9.000 |
| 2500+ | $8.820 |
| 10000+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$14.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | ANT-900MSCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 58M3676 |
| Technical Datasheet | |
| Antenna Type | - |
| Frequency Min | 868MHz |
| Frequency Max | 915MHz |
| Antenna Mounting | SMA Connector |
| Gain | - |
| VSWR | 1.5 |
| Input Power | 50W |
| Input Impedance | 50ohm |
| Antenna Polarization | Omni |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Antenna Type | - |
|---|---|
| Frequency Max | 915MHz |
| Gain | - |
| Input Power | 50W |
| Antenna Polarization | Omni |
| SVHC | No SVHC (14-Jun-2023) |
| Frequency Min | 868MHz |
|---|---|
| Antenna Mounting | SMA Connector |
| VSWR | 1.5 |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
