Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | RG174 300MMCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 91T5055 |
| Your Part Number | |
| Technical Datasheet |
644 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 10+ | $6.830 |
| 100+ | $6.080 |
| 500+ | $5.740 |
| 1000+ | $5.070 |
| 2500+ | $4.380 |
| 10000+ | $4.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | RG174 300MMCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 91T5055 |
| Technical Datasheet | |
| Connector to Connector | SMA Plug to SMA Bulkhead Jack |
| Cable Length - Imperial | 11.8" |
| Cable Length - Metric | 300mm |
| Coaxial Cable Type | RG174 |
| Connector Type A | SMA Bulkhead Jack |
| Connector Type B | SMA Straight Plug |
| Impedance | 50ohm |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Connector to Connector | SMA Plug to SMA Bulkhead Jack |
|---|---|
| Cable Length - Metric | 300mm |
| Connector Type A | SMA Bulkhead Jack |
| Impedance | 50ohm |
| Product Range | - |
| Cable Length - Imperial | 11.8" |
|---|---|
| Coaxial Cable Type | RG174 |
| Connector Type B | SMA Straight Plug |
| Jacket Color | Black |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
