Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | SMA RA CONNECTORCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 91T5073 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.820 |
| 100+ | $4.400 |
| 500+ | $3.670 |
| 1000+ | $3.250 |
| 2500+ | $2.830 |
| 10000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | SMA RA CONNECTORCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 91T5073 |
| Technical Datasheet | |
| Connector Body Style | - |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | - |
| Contact Plating | - |
| Frequency Max | 12.4GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Connector Body Style | - |
|---|---|
| Impedance | 50ohm |
| Contact Material | - |
| Frequency Max | 12.4GHz |
| Product Range | - |
| Coaxial Termination | Solder |
|---|---|
| Coaxial Cable Type | - |
| Contact Plating | - |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (14-Jun-2023) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
