Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $162.860 |
Price for:Each
Minimum: 2
Multiple: 2
$325.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoPSMW48CLCopy
Newark Part No.11AC8185
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
PSMW48CL is a 12" professional centerline SAE measuring wheel. It is suitable for measuring vertical, horizontal or curved surfaces, the large Crescent Lufkin® professional centerline SAE measuring wheel displays surface dimensions in feet and inches for quick, accurate distance calculations. It features a 12inch wheel with a rubber tire for superb traction on the uneven terrain of jobsites or long indoor expanses. The analog counter dial calibrated to the wheel counts to 10,000ft. before rolling over to 0.
- Centerline wheel for increased balance and more accurate measurements
- Gear-based counter drive is more accurate and durable than the traditional belt drive
- Bolstered folding joint allows for compact storage and longer product life
- Heavy-duty wheel wiper prevents debris buildup
- Glare-resistant counter display is easy to read, analog counter dial resets at 10,000ft
- Ergonomic pistol grip handle
- Built in kickstand supports wheel for simple measurement recording
- 20inch contracted length, 19.9inch overall length, 38.5inch extended length
- 6.6inch overall height, 12.5inch overall width
- Full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
