Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $150.790 |
Price for:Each
Minimum: 2
Multiple: 2
$301.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoPSMW48NCopy
Newark Part No.83AC9361
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
PSMW48N is a 12" professional SAE measuring wheel. It is suitable for measuring vertical, horizontal or curved surfaces, the large Crescent Lufkin® professional SAE measuring wheel displays surface dimensions in meters for quick, accurate distance calculations. It features a 12inch wheel with a rubber tire for superb traction on the uneven terrain of jobsites or long indoor expanses. The analog counter dial calibrated to the wheel counts to 10,000 meters before rolling over to 0.
- Gear-based counter drive is more accurate and durable than the traditional belt drive
- Bolstered folding joint allows for compact storage and longer product life
- Glare-resistant counter display is easy to read
- Pistol grip handle for increased user comfort
- Aggressive treaded wheel for improved traction
- Built in kickstand supports wheel for simple measurement recording
- 23inch contracted length, 23.6inch overall length, 23.6inch extended length
- 2.5inch overall height, 12.0inch overall width
- Full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
