Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 YM57530 500/2MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12X2027
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.820 |
| 5+ | $76.720 |
| 10+ | $74.080 |
Price for:Each
Minimum: 1
Multiple: 1
$79.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 YM57530 500/2MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12X2027
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2m
Jacket ColorTeal
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Teal
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
