Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSV 8/LED 5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42AC0638
Product RangeASBSV Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.080 |
| 5+ | $210.340 |
| 10+ | $200.690 |
| 25+ | $192.100 |
Price for:Each
Minimum: 1
Multiple: 1
$221.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSV 8/LED 5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42AC0638
Product RangeASBSV Series
Technical Datasheet
Input Connection TypeM23 Connector - 19 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeASBSV Series
IP RatingIP67
IP RatingIP67
SVHCLead (27-Jun-2018)
Technical Specifications
Input Connection Type
M23 Connector - 19 Pole
No. of Output Ports
8Ports
IP Rating
IP67
SVHC
Lead (27-Jun-2018)
Output Type
M12 Connector - 5 Pole
Product Range
ASBSV Series
IP Rating
IP67
Technical Docs (1)
Alternatives for ASBSV 8/LED 5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
