Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKCW 4/7 PACKAGE OF 5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39AH7010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $126.690 |
| 5+ | $121.800 |
| 10+ | $117.590 |
Price for:Each
Minimum: 1
Multiple: 1
$126.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKCW 4/7 PACKAGE OF 5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39AH7010
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
Sensor Connector Size
M12
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
