Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMV 3-593/10 MCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.54Y0537
Product RangeRKMV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.580 |
| 5+ | $46.570 |
Price for:Each
Minimum: 1
Multiple: 1
$54.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMV 3-593/10 MCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.54Y0537
Product RangeRKMV Series
Technical Datasheet
Connector to ConnectorM8 Straight Receptacle to Free End
Connector Type AM8 Receptacle
Connector Type AM8 Sensor Straight 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeRKMV Series
SVHCLead (27-Jun-2018)
Technical Specifications
Connector to Connector
M8 Straight Receptacle to Free End
Connector Type A
M8 Sensor Straight 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RKMV Series
Connector Type A
M8 Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
