Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMV 4-225/2 MCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47T2373
Product RangeRKMV Series
Your Part Number
15 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 5+ | $14.210 |
| 10+ | $13.810 |
Price for:Each
Minimum: 1
Multiple: 1
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMV 4-225/2 MCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47T2373
Product RangeRKMV Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKMV Series
SVHCLead (27-Jun-2018)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKMV Series
Technical Docs (2)
Alternatives for RKMV 4-225/2 M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
